N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω, 3000-REEL
Onsemi NDS7002A-F169 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.