
The NDS7002A_NB9GGTXA is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 60V and a drain to source resistance of 2 ohms. The device is RoHS compliant and has a maximum power dissipation of 300mW. It is packaged in a TO-236-3 case and available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Onsemi NDS7002A_NB9GGTXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDS7002A_NB9GGTXA technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS7002A_NB9GGTXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
