MOSFET 20V P-CH. FET
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Continuous Drain Current (ID) | -7.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 21mR |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 210ns |
| RoHS | Compliant |