
P-Channel MOSFET, single element configuration, designed for surface mount applications. Features a continuous drain current of 3A and a drain-to-source breakdown voltage of -60V. Offers a low on-resistance of 150mΩ at a nominal gate-to-source voltage of -1.6V. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 2.5W. Packaged in a SOIC case on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDS9407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDS9407 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3.3A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 732pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -60V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS9407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
