The NDS9410A is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 30V and a continuous drain current of 7.3A. The device is packaged in a SOIC case and is RoHS compliant. It has a maximum power dissipation of 2.5W and a fall time of 5ns.
Onsemi NDS9410A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 830pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS9410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
