The NDS9410S is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 7A. It has a drain to source resistance of 30mR and a power dissipation of 2.5W. The device operates over a temperature range of -55°C to 150°C. It is available in tape and reel packaging. The NDS9410S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| RoHS | Not Compliant |