
The NDS9430A is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.3A and a maximum power dissipation of 2.5W. The device is packaged in a surface mount SOIC package and is lead free. The NDS9430A is RoHS compliant and suitable for use in a variety of applications.
Onsemi NDS9430A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS9430A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
