Onsemi NDS9947 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | -3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 542pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 100mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 14ns |
| DC Rated Voltage | -20V |
| Weight | 0.187g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDS9947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
