
Dual P-Channel MOSFET, 60V Drain-Source Breakdown Voltage, 2.3A Continuous Drain Current, and 250mΩ Max Drain-Source On Resistance. This surface mount SOIC package offers a 2W maximum power dissipation and operates across a wide temperature range of -55°C to 175°C. Featuring a nominal Vgs of -1.5V and a threshold voltage of -1.5V, it includes a 3ns fall time and 2500 units per tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NDS9948 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 250MR |
| Element Configuration | Dual |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 394pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -60V |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
