
Dual N & P-Channel Enhancement Mode Field Effect Transistor, Surface Mount. Features 30V Drain to Source Breakdown Voltage and 80mR Drain-Source On Resistance. Continuous Drain Current rated at 2.9A. Operates across a temperature range of -55°C to 150°C. Packaged in Tape and Reel for 2500 units.
Checking distributor stock and pricing after the page loads.
Onsemi NDS9952A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | 2.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 80MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Dual |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.75mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 21ns |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.
