
Surface mount N-channel MOSFET with 30V drain-source breakdown voltage and 3.7A continuous drain current. Features low 60mΩ drain-source resistance at a nominal 1.7V gate-source voltage. Dual N-channel configuration in a SOIC package, offering 2W maximum power dissipation and 320pF input capacitance. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDS9956A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDS9956A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Element Configuration | Dual |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 30V |
| Weight | 0.2304g |
| Width | 4.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDS9956A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
