
N-Channel MOSFET, logic-level enhancement mode, 60V Drain-Source Breakdown Voltage, 2.8A continuous drain current, and 160mΩ maximum drain-source on-resistance. Features include a 1.5V nominal gate-source voltage, 214pF input capacitance, and fast switching times with 6ns turn-on and 15ns turn-off delay. This surface-mount transistor is housed in a SOT-223 package, rated for 3W power dissipation, and operates from -55°C to 150°C. It is RoHS compliant and available on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDT014L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDT014L technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 160mR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 214pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT014L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
