Fairchild NDT3055L N-channel MOSFET Transistor, 4 A, 60 V, 3+Tab-Pin SOT-223
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 345pF |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| Width | 3.56mm |
| RoHS | Compliant |