P-Channel MOSFET, 30V Drain-Source Voltage, 5A Continuous Drain Current. Features 65mΩ Max Drain-Source On Resistance and 3W Power Dissipation. Operates from -65°C to 150°C, with a Gate-Source Voltage up to 20V. Packaged in SOT-223 for surface mounting, supplied on tape and reel. Includes 9ns Turn-On Delay and 40ns Turn-Off Delay.
Sign in to ask questions about the Onsemi NDT452AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDT452AP technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5A |
| Current | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 65mR |
| Dual Supply Voltage | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -30V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT452AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
