The NDT452APX is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 5A and a gate to source voltage of 20V. The device is packaged in a SOT-223 case with a height of 1.6mm, length of 6.5mm, and width of 3.56mm. The input capacitance is 690pF and the turn-on delay time is 9ns, while the turn-off delay time is 40ns.
Onsemi NDT452APX technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 690pF |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 9ns |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.