Sign in to ask questions about the Onsemi NDTL03N150CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDTL03N150CG technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.8mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.245577oz |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDTL03N150CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.