
Dual differential comparator/sense amplifier featuring two channels in a SOIC package. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting a maximum dual supply voltage of 5.25V. Exhibits an input offset voltage of 7.5mV and an input bias current of 20µA. Offers a fast response time of 9.6ns with a push-pull output type and 20mA output current per channel. Maximum power dissipation is 1.04W, with a maximum supply current of 35mA.
Onsemi NE521D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Response Time | 9.6ns |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE521D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
