
Dual differential comparator/sense amplifier featuring two channels in a SOIC package. Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum supply voltage of 7V. Offers a response time of 9.6ns and a propagation delay of 12ns. Maximum power dissipation is 1.04W, with a maximum supply current of 35mA. Output type is PUSH-PULL, TTL with 20mA output current per channel. Packaged in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE521DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NE521DR2 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Propagation Delay | 12ns |
| Quiescent Current | 35mA |
| Response Time | 9.6ns |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE521DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
