
Dual differential comparator/sense amp featuring two channels and a BIPOLAR technology. Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum supply voltage of 7V. Offers a maximum power dissipation of 1.04W and a maximum supply current of 35mA. Includes a propagation delay of 12ns and TTL compatible PUSH-PULL outputs. Packaged in a SOIC-14 NB case, supplied on a 2500-piece tape and reel. This component is Halogen Free, Lead Free, and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NE521DR2G technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Halogen Free | Halogen Free |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Propagation Delay | 12ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Response Time | 12ns |
| RoHS Compliant | Yes |
| Series | NE521 |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.