
The NE521N is a dual-channel logic IC with a 2-element design, capable of handling up to 20mA of output current per channel. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 7V. The device is packaged in a PDIP-14 package and is available in quantities of 25. However, it is not RoHS compliant due to the presence of lead.
Onsemi NE521N technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Input Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.42W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 35mA |
| Response Time | 9.6ns |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE521N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
