
Dual differential comparator/sense amp featuring two channels in a PDIP-14 package. Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum supply voltage of 7V. Offers a propagation delay of 12ns and a response time of 9.6ns. Key electrical specifications include a maximum input bias current of 20µA, input offset voltage of 7.5mV, and an output current of 20mA per channel. This RoHS compliant component is constructed with BIPOLAR technology and has a maximum power dissipation of 1.42W.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.68mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.42W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 7V |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.42W |
| Propagation Delay | 12ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Response Time | 9.6ns |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Width | 6.6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NE521NG
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
