
Single-channel, general-purpose operational amplifier featuring a 600kHz gain bandwidth product and a 0.25V/µs slew rate. This bipolar technology IC operates with a supply voltage up to 7.5V, drawing 1.1mA of supply current. It offers a voltage gain of 126.02dB and an output current of 6mA. Packaged in an SOIC-8 narrow body, this component is supplied in a tube of 98 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5230D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5230D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
