
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel, bipolar technology IC operates from 1.8V to 15V single supply or ±3.75V dual supply, with a maximum operating temperature of 70°C. It offers 85dB common mode rejection ratio and 85dB power supply rejection ratio, housed in a narrow SOIC-8 package. The device draws 1.1mA operating supply current and provides 6mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5230DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 600kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5230DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NE5230DR2G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
