The NE5230N is a single-channel operational amplifier with a gain bandwidth product of 250kHz and an input bias current of 150nA. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply voltage of 7.5V. The amplifier is packaged in a PDIP-8 package and is available in quantities of 1000. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
