
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel IC operates from a minimum supply voltage of 1.8V up to a maximum of 15V, with a typical dual supply range of ±7.5V. It offers a 3mV input offset voltage and 150nA input bias current, with a 1.1mA operating supply current. The device boasts 85dB common mode rejection ratio and 85dB power supply rejection ratio, packaged in an 8-lead PDIP and supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
These are design resources that include the Onsemi NE5230NG
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
