
Dual operational transconductance amplifier in a PDIP-16 package. Features a 2MHz gain bandwidth product and 50V/µs slew rate. Offers 80dB common mode rejection ratio and 2mV input offset voltage. Operates with a dual supply voltage up to 22V or a single supply up to 44V, with a minimum of 4V. Each channel provides 650µA output current.
Onsemi NE5517AN technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5517AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
