
Dual operational transconductance amplifier featuring a 2MHz gain bandwidth product and 50V/µs slew rate. This integrated circuit supports dual supply voltages from 2V to 22V, with a maximum dual supply voltage of 44V. It offers a 80dB common mode rejection ratio and operates within a 0 to +70°C temperature range. Packaged in a 16-pin PDIP, this RoHS compliant component delivers 650µA output current per channel.
Onsemi NE5517ANG technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Output Current | 350A |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Slew Rate-Nom | 50V/µs |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5517ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
