
Dual operational transconductance amplifier in a 16-lead SOIC package. Features a 2MHz gain bandwidth product and 50V/µs slew rate. Offers 80dB common mode rejection ratio and 400µV input offset voltage. Operates with a maximum supply voltage of 44V and provides 650µA output current per channel.
Checking distributor stock and pricing after the page loads.
Onsemi NE5517D technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
