
Dual transconductance amplifier featuring a 2MHz gain bandwidth product and 50V/µs slew rate. This integrated circuit offers two independent amplifiers with a maximum output current of 650µA per channel. Operating from a minimum dual supply voltage of 2V up to 22V, or a single supply from 4V to 44V, it boasts a 26kΩ input resistance and 5µA input bias current. The 16-pin SOIC package is RoHS and Halogen Free compliant.
Onsemi NE5517DG technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 26kR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 650uA |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Output Current | 350A |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5517DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
