
Dual operational transconductance amplifier featuring a 2MHz bandwidth and 2.6mA supply current. Offers 80dB common mode rejection ratio and a 50V/µs slew rate. Operates from a 4V to 44V supply range with a maximum input voltage of -3V. Packaged in a 16-lead SOIC on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5517DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | TRANSCONDUCTANCE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 22V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5517DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
