
Dual operational transconductance amplifier featuring a 2MHz gain bandwidth product and 50V/µs slew rate. This SOIC packaged IC operates from 2V to 44V dual supply or 4V to 44V single supply, with a maximum operating temperature of 70°C. It offers 80dB common mode rejection ratio and 650µA output current per channel. The device is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5517DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 400uV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Slew Rate-Nom | 50V/µs |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5517DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NE5517DR2G
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
