
Dual operational transconductance amplifier featuring a 2MHz bandwidth and 2.6mA operating supply current. This integrated circuit offers a 650µA output current per channel and a 50V/µs slew rate. With a 80dB common mode rejection ratio and a 400µV input offset voltage, it supports dual supply voltages up to 22V and a maximum supply voltage of 44V. Packaged in a 16-pin DIP, this component operates within a 0°C to 70°C temperature range.
Onsemi NE5517N technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Bandwidth | 2MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 22V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5517N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
