
Dual operational transconductance amplifier featuring a 2MHz gain bandwidth product and 50V/µs slew rate. This integrated circuit offers 2 channels with a push-pull output type and a maximum output current of 650µA per channel. Operating from dual supplies between 2V and 22V, or single supplies from 4V to 44V, it boasts a typical common mode rejection ratio of 80dB. Packaged in a 16-pin PDIP, this RoHS compliant component operates within a 0°C to +70°C temperature range.
Onsemi NE5517NG technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 400uV |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Slew Rate-Nom | 50V/µs |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5517NG to view detailed technical specifications.
No datasheet is available for this part.
