
Dual operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain with low noise characteristics. It operates from a 3V to 20V dual supply voltage and has an 8mA operating supply current. The SOIC-8 package contains two independent amplifier circuits, each capable of 38mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5532AD8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5532AD8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
