
Dual operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This general-purpose amplifier offers low noise performance with a 70dB common mode rejection ratio and 100dB power supply rejection ratio. Operating from a 3V to 20V dual supply, it provides 38mA output current per channel. Packaged in an SOIC-8 narrow body, this component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5532AD8R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5532AD8R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
