
Dual operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. Offers 2 channels with a 100dB voltage gain and 38mA output current per channel. Designed for general-purpose applications, this surface mount IC operates from a 3V to 22V dual supply voltage, consuming 8mA operating supply current. Key specifications include 70dB common mode rejection ratio and 500µV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5532D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5532D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
