Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5532D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5532D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
