
Dual operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This general-purpose amplifier offers low noise performance with a 200nA input bias current and 4mV input offset voltage. Operating from a 3V to 20V dual supply, it provides 100dB power supply rejection ratio and 70dB common mode rejection ratio. The device is housed in a halogen-free, lead-free SOIC package with a 2.45mm height, 10.45mm length, and 7.6mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5532DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NE5532DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5532DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
