
Dual operational amplifier, featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This general-purpose op-amp offers low noise performance with a 70dB common mode rejection ratio and 100dB power supply rejection ratio. It operates from a 3V to 20V dual supply voltage range, with a maximum supply voltage of 22V. The component is housed in a halogen-free, lead-free SOIC package, suitable for applications within a 0°C to 70°C temperature range.
Onsemi NE5532DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5532DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
