
Dual operational amplifier IC featuring a 10MHz gain bandwidth product and 8V/µs slew rate. This general-purpose amplifier offers 2 channels with a voltage gain of 100dB, 70dB CMRR, and 80dB PSRR. Designed for surface mount applications in an 8-pin SOP package, it operates with a maximum dual supply voltage of 22V and a typical supply current of 6mA. The component is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5532DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5532DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
