
Dual operational amplifier, general purpose, featuring a 10MHz bandwidth and 9V/µs slew rate. This bipolar technology IC offers low noise performance with a 70dB common mode rejection ratio and 100dB power supply rejection ratio. Designed for through-hole mounting in an 8-lead PDIP package, it operates from a 3V to 22V dual supply voltage. Ideal for applications requiring high gain (100dB voltage gain) and a 38mA output current per channel.
Onsemi NE5532N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5532N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
