
The NE5534AD operational amplifier is a single-channel device with a bandwidth of 10MHz and a gain bandwidth product of 10MHz. It has an input bias current of 1.5uA and an input offset voltage of 4mV. The amplifier operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 20V, drawing a supply current of 8mA. It is available in a SOIC package and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
