
Single operational amplifier featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier offers low noise performance with a 2mV maximum input offset voltage and 1.5µA input bias current. Operating from a dual supply of 3V to 20V, it provides 100dB voltage gain and 100dB PSRR. Packaged in an SOIC-8 narrow body, this RoHS and Halogen Free component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi NE5534ADG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NE5534ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5534ADG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
