
Single-channel operational amplifier featuring a 10MHz gain bandwidth product and 100dB voltage gain. This general-purpose, bipolar amplifier offers a low input bias current of 500nA and an input offset voltage of 500µV. It operates from a dual supply voltage range of 3V to 20V, with a typical supply current of 8mA and an output current of 38mA per channel. Packaged in an SOIC-8 narrow body, this component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NE5534ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NE5534ADR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5534ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
