
Single operational amplifier featuring a 10MHz bandwidth and 100dB voltage gain. This general-purpose amplifier offers a low noise profile with a 500uV input offset voltage and 500nA input bias current. Designed for surface mounting in an SOIC-8 package, it operates from a 3V to 20V dual supply. Key performance metrics include a 13V/µs slew rate and 38mA output current per channel.
Onsemi NE5534D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE5534D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
