
Single-channel operational amplifier featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op-amp offers a high voltage gain of 100dB and low input bias current of 500nA. Designed for bipolar technology, it operates within a dual supply voltage range of 3V to 20V, with a typical supply current of 8mA. Packaged in an SOIC-8 narrow body, this component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
