
Single-channel, low-noise operational amplifier with a 10MHz gain bandwidth product and 13V/µs slew rate. Features a 4mV input offset voltage, 500nA input bias current, and 70dB common mode rejection ratio. Operates from ±3V to ±20V dual supply voltages, with a maximum supply voltage of 22V. Packaged in a halogen-free, lead-free SOIC-8 narrow body, supplied on a 2500-piece tape and reel. Suitable for general-purpose applications within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NE5534DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE5534DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NE5534DR2G
Product discontinuance notice from Onsemi for several components, including FJN3305RTA and NE5534DG, with last-time buy and shipment deadlines in 2020.
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
