
Onsemi NE555D technical specifications.
| Package/Case | SOIC |
| Current Rating | 3mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 7.5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE555D to view detailed technical specifications.
No datasheet is available for this part.
