Standard Timer Single 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 7.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |