
DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| RoHS Compliant | No |
| Series | NE556 |
| RoHS | Not Compliant |
